Similar

ST6S008V4AR1500 | |
|---|---|
DigiKey Part Number | 670-2348-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST6S008V4AR1500 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.065" (1.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |


