
ST51S017VBBR1800 | |
|---|---|
DigiKey Part Number | 670-ST51S017VBBR1800TR-ND - Tape & Reel (TR) 670-ST51S017VBBR1800CT-ND - Cut Tape (CT) 670-ST51S017VBBR1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST51S017VBBR1800 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19 (17 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™ | |
Number of Positions | 19 (17 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76400 € | 17,64 € |
| 25 | 1,65320 € | 41,33 € |
| 50 | 1,57400 € | 78,70 € |
| 100 | 1,49880 € | 149,88 € |
| 250 | 1,40488 € | 351,22 € |
| 500 | 1,33784 € | 668,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,22227 € | 2.200,09 € |
| 3.600 | 1,16398 € | 4.190,33 € |
| 5.400 | 1,13119 € | 6.108,43 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |









