10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2S008V1AR1500

DigiKey Part Number
670-1355-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST2S008V1AR1500
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
JAE Electronics
Mounting Type
Surface Mount, Right Angle
Series
Features
Switch
Packaging
Tape & Reel (TR)
Height Above Board
0.069" (1.75mm)
Part Status
Obsolete
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Base Product Number
Connector Type
Connector and Ejector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.