
ST10S008V4BR1800 | |
|---|---|
DigiKey Part Number | 670-2682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST10S008V4BR1800 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.049" (1.25mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - microSD™ | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 19.7µin (0.50µm) |
Connector Type Connector and Ejector | Base Product Number |

