Pin Contact Gold 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-KN4-P1-C2B-3500

DigiKey Part Number
670-ST-KN4-P1-C2B-3500TR-ND - Tape & Reel (TR)
670-ST-KN4-P1-C2B-3500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST-KN4-P1-C2B-3500
Description
PIN CONTACT, AWG#22
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
JAE Electronics
Contact Termination
Crimp
Series
Wire Gauge
22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
11.8µin (0.30µm)
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,23054 €806,89 €
Manufacturers Standard Package
Unit Price without VAT:0,23054 €
Unit Price with VAT:0,27434 €