
ST-KN4-P1-C1B-3500 | |
|---|---|
DigiKey Part Number | 670-ST-KN4-P1-C1B-3500TR-ND - Tape & Reel (TR) 670-ST-KN4-P1-C1B-3500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST-KN4-P1-C1B-3500 |
Description | PIN CONTACT, AWG#18, 20 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17728 € | 620,48 € |
| 7.000 | 0,16882 € | 1.181,74 € |
| 10.500 | 0,16406 € | 1.722,63 € |
| 17.500 | 0,15825 € | 2.769,38 € |
| 24.500 | 0,15454 € | 3.786,23 € |
| 35.000 | 0,15070 € | 5.274,50 € |
| Unit Price without VAT: | 0,17728 € |
|---|---|
| Unit Price with VAT: | 0,21096 € |

