18 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN6A21-18P

DigiKey Part Number
670-1155-ND
Manufacturer
Manufacturer Product Number
SRCN6A21-18P
Description
CONN PLUG MALE 18P SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
21-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
-
Current Rating (Amps)
5A, 10A
Voltage Rating
250VAC, 350VDC
Cable Opening
0.551" (14.00mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Aluminum Alloy, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,48000 €19,48 €
1016,56000 €165,60 €
Manufacturers Standard Package
Unit Price without VAT:19,48000 €
Unit Price with VAT:23,18120 €