7 Position Circular Connector Plug, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRCN6A16-7S-J1

DigiKey Part Number
670-1150-ND
Manufacturer
Manufacturer Product Number
SRCN6A16-7S-J1
Description
CONN PLUG FMALE 7 POS
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Female Sockets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
7
Shell Size - Insert
16-7
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Communication Systems, Telecommunications, Test Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.