



SRCN2A13-5P | |
|---|---|
DigiKey Part Number | 670-1128-ND |
Manufacturer | |
Manufacturer Product Number | SRCN2A13-5P |
Description | CONN RCPT MALE 5P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Current Rating (Amps) 5A |
Shell Size - Insert 13-5 | Voltage Rating 250VAC, 350VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Communication Systems, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,49400 € | 34,94 € |
| 25 | 3,27480 € | 81,87 € |
| 50 | 3,11820 € | 155,91 € |
| 100 | 2,96930 € | 296,93 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |


