
SRCB2A21-26P-TH-N | |
|---|---|
DigiKey Part Number | SRCB2A21-26P-TH-N-ND |
Manufacturer | |
Manufacturer Product Number | SRCB2A21-26P-TH-N |
Description | CONN RCPT MALE 26 POS |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins |
Category | Connector Type |
Mfr | Number of Positions 26 |
Series | Shell Size - Insert 21-26 |
Packaging Tray | Base Product Number |
Part Status Obsolete |

