
SRCB2A16-14P | |
|---|---|
DigiKey Part Number | 670-2341-ND |
Manufacturer | |
Manufacturer Product Number | SRCB2A16-14P |
Description | CONN RCPT MALE 14POS SOLDER CUP |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Termination Solder Cup |
Packaging Tray | Fastening Type Bayonet Lock |
Part Status Obsolete | Orientation Keyed |
Connector Type | Operating Temperature -25°C ~ 85°C |
Number of Positions 14 | Base Product Number |
Shell Size - Insert 16-14 |

