
SRCB06A21-26P-(13) | |
|---|---|
DigiKey Part Number | 670-2339-ND |
Manufacturer | |
Manufacturer Product Number | SRCB06A21-26P-(13) |
Description | CONN PLUG MALE 26POS SOLDER CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Cup |
Series | Fastening Type Bayonet Lock |
Packaging Tray | Orientation Keyed |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Base Product Number |
Shell Size - Insert 21-26 |

