
SRCB02A21-26S | |
|---|---|
DigiKey Part Number | SRCB02A21-26S-ND |
Manufacturer | |
Manufacturer Product Number | SRCB02A21-26S |
Description | CONN RCPT FMALE 26POS SOLDER CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Termination Solder Cup |
Packaging Tray | Fastening Type Bayonet Lock |
Part Status Obsolete | Orientation Keyed |
Connector Type | Cable Opening 0.787" (20.00mm) |
Number of Positions 26 | Operating Temperature -25°C ~ 85°C |
Shell Size - Insert 21-26 | Base Product Number |

