
SMBW001D00 | |
|---|---|
DigiKey Part Number | SMBW001D00-ND |
Manufacturer | |
Manufacturer Product Number | SMBW001D00 |
Description | CONN SMB RCPT STR 50 OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Obsolete | Center Contact Material Copper Alloy |
Connector Style | Body Material Copper Alloy |
Connector Type Receptacle, Male Pin | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fastening Type Snap-On | Base Product Number |

