Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMBS001D00 | |
|---|---|
DigiKey Part Number | SMBS001D00-ND |
Manufacturer | |
Manufacturer Product Number | SMBS001D00 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Receptacle, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Syndiotactic Polystyrene (SPS) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBS003D00 | JAE Electronics | 0 | SMBS003D00-ND | 3,38991 € | Parametric Equivalent |
| 414026-3 | TE Connectivity AMP Connectors | 279 | A4044-ND | 9,88000 € | Parametric Equivalent |
| R114665110 | Radiall USA, Inc. | 0 | 2201-R114665110-ND | 9,09650 € | Parametric Equivalent |
| R114665110W | Radiall USA, Inc. | 0 | 2201-R114665110W-ND | 9,03100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 6,32700 € | 63,27 € |
| 25 | 5,93040 € | 148,26 € |
| 50 | 5,64700 € | 282,35 € |
| 100 | 5,37750 € | 537,75 € |
| 250 | 5,04092 € | 1.260,23 € |
| 500 | 4,80050 € | 2.400,25 € |
| 1.000 | 4,57160 € | 4.571,60 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |





