SMAS001D00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 2.648
Unit Price: 3,35000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 12,14400 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAS001D00

DigiKey Part Number
SMAS001D00-ND
Manufacturer
Manufacturer Product Number
SMAS001D00
Description
CONN SMA RCPT R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
200
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.