



SM3ZS067U410ABR1000 | |
|---|---|
DigiKey Part Number | 670-2691-2-ND - Tape & Reel (TR) 670-2691-1-ND - Cut Tape (CT) 670-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U410ABR1000 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U410ABR1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 1,00920 € | 50,46 € |
| 100 | 0,96100 € | 96,10 € |
| 250 | 0,90076 € | 225,19 € |
| 500 | 0,85774 € | 428,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81680 € | 816,80 € |
| 2.000 | 0,77783 € | 1.555,66 € |
| 3.000 | 0,75590 € | 2.267,70 € |
| 5.000 | 0,72916 € | 3.645,80 € |
| 7.000 | 0,71207 € | 4.984,49 € |
| 10.000 | 0,69440 € | 6.944,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










