



SM3ZS067U310ABR1200 | |
|---|---|
DigiKey Part Number | 670-2688-2-ND - Tape & Reel (TR) 670-2688-1-ND - Cut Tape (CT) 670-2688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067U310ABR1200 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM3ZS067U310ABR1200 Models |
Category | Read Out Dual |
Manufacturer JAE Electronics | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 5.11µin (0.130µm) |
Number of Positions 67 | Operating Temperature -40°C ~ 80°C |
Card Thickness 0.031" (0.79mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 1,00920 € | 50,46 € |
| 100 | 0,96100 € | 96,10 € |
| 250 | 0,90076 € | 225,19 € |
| 500 | 0,85774 € | 428,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,80634 € | 967,61 € |
| 2.400 | 0,76788 € | 1.842,91 € |
| 3.600 | 0,74623 € | 2.686,43 € |
| 6.000 | 0,71984 € | 4.319,04 € |
| 8.400 | 0,70297 € | 5.904,95 € |
| 12.000 | 0,68552 € | 8.226,24 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |






