
SG6S009V1A1R400 | |
|---|---|
DigiKey Part Number | 670-2471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG6S009V1A1R400 |
Description | CONN SD/MMC/MS CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Combo - MMC, SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Ejector Side Right |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.110" (2.80mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Combo - MMC, SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

