
SG5S009V1D2 | |
|---|---|
DigiKey Part Number | 670-1527-ND |
Manufacturer | |
Manufacturer Product Number | SG5S009V1D2 |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 13 (9 + 4) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Connector Type Connector and Ejector |
Manufacturer JAE Electronics | Insertion, Removal Method Push In, Push Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Board Guide, Switch |
Part Status Obsolete | Height Above Board 0.179" (4.55mm) |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 13 (9 + 4) | Base Product Number |

