
SF8V006S4AR1200 | |
---|---|
DigiKey Part Number | 670-2437-2-ND - Tape & Reel (TR) 670-2437-1-ND - Cut Tape (CT) 670-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF8V006S4AR1200 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF8V006S4AR1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,85000 € | 4,85 € |
10 | 4,11700 € | 41,17 € |
25 | 3,85880 € | 96,47 € |
50 | 3,67440 € | 183,72 € |
100 | 3,49910 € | 349,91 € |
250 | 3,29604 € | 824,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 2,93654 € | 3.523,85 € |
2.400 | 2,79656 € | 6.711,74 € |
Unit Price without VAT: | 4,85000 € |
---|---|
Unit Price with VAT: | 5,77150 € |