6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF8V006S4AR1200

DigiKey Part Number
670-2437-2-ND - Tape & Reel (TR)
670-2437-1-ND - Cut Tape (CT)
670-2437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF8V006S4AR1200
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SF8V006S4AR1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.061" (1.55mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2003,00504 €3.606,05 €
2.4002,86179 €6.868,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,86000 €4,86 €
104,13000 €41,30 €
253,87120 €96,78 €
503,68640 €184,32 €
1003,51050 €351,05 €
2503,30680 €826,70 €
Digi-Reel®
QuantityUnit PriceExt Price
14,96000 €4,96 €
104,21300 €42,13 €
253,94880 €98,72 €
503,76020 €188,01 €
1003,58070 €358,07 €
2503,35648 €839,12 €
5003,30680 €1.653,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €