SF7W008S1AE900 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 12.505
Unit Price: 2,60000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,34000 €
Datasheet
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF7W008S1AE900

DigiKey Part Number
670-2337-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF7W008S1AE900
Description
CONN SIM CARD R/A SMD
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
SIM Card
Number of Positions
8 (6 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.098" (2.50mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes