




SF72S006VBDR2500 | |
|---|---|
DigiKey Part Number | 670-2967-2-ND - Tape & Reel (TR) 670-2967-1-ND - Cut Tape (CT) 670-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF72S006VBDR2500 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF72S006VBDR2500 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.049" (1.25mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,42920 € | 35,73 € |
| 50 | 1,36120 € | 68,06 € |
| 100 | 1,29600 € | 129,60 € |
| 250 | 1,21484 € | 303,71 € |
| 500 | 1,15682 € | 578,41 € |
| 1.000 | 1,10160 € | 1.101,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03268 € | 2.581,70 € |
| 5.000 | 0,98343 € | 4.917,15 € |
| 7.500 | 0,95573 € | 7.167,97 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |










