



SF70S006VBAR2000 | |
|---|---|
DigiKey Part Number | 670-2845-2-ND - Tape & Reel (TR) 670-2845-1-ND - Cut Tape (CT) 670-2845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF70S006VBAR2000 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF70S006VBAR2000 Models |
Category | Ejector Side Right |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.049" (1.25mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54400 € | 15,44 € |
| 25 | 1,44760 € | 36,19 € |
| 50 | 1,37840 € | 68,92 € |
| 100 | 1,31240 € | 131,24 € |
| 250 | 1,23020 € | 307,55 € |
| 500 | 1,17146 € | 585,73 € |
| 1.000 | 1,11555 € | 1.115,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06234 € | 2.124,68 € |
| 4.000 | 1,01168 € | 4.046,72 € |
| 6.000 | 0,98317 € | 5.899,02 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |




