
SF58S006VBBR2000 | |
|---|---|
DigiKey Part Number | 670-SF58S006VBBR2000TR-ND - Tape & Reel (TR) 670-SF58S006VBBR2000CT-ND - Cut Tape (CT) 670-SF58S006VBBR2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF58S006VBBR2000 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79400 € | 27,94 € |
| 25 | 2,61840 € | 65,46 € |
| 50 | 2,49340 € | 124,67 € |
| 100 | 2,37420 € | 237,42 € |
| 250 | 2,22556 € | 556,39 € |
| 500 | 2,15598 € | 1.077,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92198 € | 3.843,96 € |
| 4.000 | 1,83036 € | 7.321,44 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

