



SF56K006VBAR2000 | |
|---|---|
DigiKey Part Number | 670-2981-2-ND - Tape & Reel (TR) 670-2981-1-ND - Cut Tape (CT) 670-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF56K006VBAR2000 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SF56K006VBAR2000 Models |
Category | Ejector Side Right |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.050" (1.28mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92600 € | 9,26 € |
| 25 | 0,86800 € | 21,70 € |
| 50 | 0,82660 € | 41,33 € |
| 100 | 0,78710 € | 78,71 € |
| 250 | 0,73776 € | 184,44 € |
| 500 | 0,70252 € | 351,26 € |
| 1.000 | 0,66898 € | 668,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63706 € | 1.274,12 € |
| 4.000 | 0,60666 € | 2.426,64 € |
| 6.000 | 0,58957 € | 3.537,42 € |
| 10.000 | 0,56871 € | 5.687,10 € |
| 14.000 | 0,55539 € | 7.775,46 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |











