
SF50S006V4CR1500 | |
|---|---|
DigiKey Part Number | 670-2611-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF50S006V4CR1500 |
Description | CONN MICRO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Micro SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.047" (1.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

