
SF50S006V4AR1500 | |
|---|---|
DigiKey Part Number | 670-2610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF50S006V4AR1500 |
Description | CONN MICRO SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Ejector Side Left |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Height Above Board 0.047" (1.20mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 6 | Base Product Number |
Connector Type Connector and Ejector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2229333-2 | TE Connectivity AMP Connectors | 5.702 | A120622CT-ND | 2,83000 € | Similar |


