
SF11V006S4BR1000 | |
|---|---|
DigiKey Part Number | SF11V006S4BR1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF11V006S4BR1000 |
Description | CONN MINI SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

