
SF11-STS1-C | |
|---|---|
DigiKey Part Number | 2266-SF11-STS1-C-ND |
Manufacturer | |
Manufacturer Product Number | SF11-STS1-C |
Description | MEMORY CARD CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | Right | |
Mounting Type | - | |
Features | - | |
Height Above Board | - | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |

