Similar

RL01-R12PE | |
|---|---|
DigiKey Part Number | 670-1102-ND |
Manufacturer | |
Manufacturer Product Number | RL01-R12PE |
Description | CONN RCPT 12P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Friction Lock |
Packaging Tray | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating Flash |
Connector Type | Insulation Height 0.114" (2.90mm) |
Contact Type Center Strip Contact | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Shielded |
Number of Positions Loaded All | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3260B-12S3(56) | Hirose Electric Co Ltd | 100 | H11461-ND | 2,57000 € | Similar |


