
QX02A-B52APTL1E | |
|---|---|
DigiKey Part Number | 670-QX02A-B52APTL1E-ND |
Manufacturer | |
Manufacturer Product Number | QX02A-B52APTL1E |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle position 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Mfr | Style |
Series | Shrouding Shrouded - 4 Wall |
Packaging Bulk | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Contact Length - Post 0.157" (4.00mm) |
Pitch - Mating | Insulation Height 0.819" (20.80mm) |
Number of Rows 4 | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 61,79167 € | 370,75 € |
| Unit Price without VAT: | 61,79167 € |
|---|---|
| Unit Price with VAT: | 73,53209 € |

