
QE6R040PL01 | |
|---|---|
DigiKey Part Number | 670-QE6R040PL01-ND |
Manufacturer | |
Manufacturer Product Number | QE6R040PL01 |
Description | RECTANGULAR CONN RCPT 40 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp, Solder | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,01000 € | 63,01 € |
| 10 | 53,55900 € | 535,59 € |
| 25 | 50,20720 € | 1.255,18 € |
| 90 | 45,87322 € | 4.128,59 € |
| 180 | 44,54683 € | 8.018,43 € |
| Unit Price without VAT: | 63,01000 € |
|---|---|
| Unit Price with VAT: | 74,98190 € |

