
QE6R040LH01 | |
|---|---|
DigiKey Part Number | 670-QE6R040LH01-ND |
Manufacturer | |
Manufacturer Product Number | QE6R040LH01 |
Description | RECTANGULAR CONN, 40 POS, PIN HD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tray | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.787" (19.99mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Resin |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Current Rating (Amps) 5A per Contact |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,05000 € | 131,05 € |
| 16 | 107,77063 € | 1.724,33 € |
| Unit Price without VAT: | 131,05000 € |
|---|---|
| Unit Price with VAT: | 155,94950 € |

