
QE6R040LD01 | |
|---|---|
DigiKey Part Number | 670-QE6R040LD01-ND |
Manufacturer | |
Manufacturer Product Number | QE6R040LD01 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Insulation Height 0.787" (19.99mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Synthetic Resin |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,46400 € | 1.094,64 € |
| Unit Price without VAT: | 109,46400 € |
|---|---|
| Unit Price with VAT: | 130,26216 € |

