
QE6E040SH01 | |
|---|---|
DigiKey Part Number | 670-QE6E040SH01-ND |
Manufacturer | |
Manufacturer Product Number | QE6E040SH01 |
Description | RECTANGULAR CONN 40 POS, PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Synthetic Resin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 € | 101,84 € |
| 20 | 82,43450 € | 1.648,69 € |
| 40 | 78,50475 € | 3.140,19 € |
| 60 | 76,29350 € | 4.577,61 € |
| 100 | 73,78190 € | 7.378,19 € |
| Unit Price without VAT: | 101,84000 € |
|---|---|
| Unit Price with VAT: | 121,18960 € |

