
QE4G050F01 | |
|---|---|
DigiKey Part Number | 670-QE4G050F01-ND |
Manufacturer | |
Manufacturer Product Number | QE4G050F01 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 66,97360 € | 3.348,68 € |
| Unit Price without VAT: | 66,97360 € |
|---|---|
| Unit Price with VAT: | 79,69858 € |

