
QE4E050F02 | |
|---|---|
DigiKey Part Number | 670-QE4E050F02-ND |
Manufacturer | |
Manufacturer Product Number | QE4E050F02 |
Description | RECTANULAR CONN 50 POS, SOCKET C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,89000 € | 71,89 € |
| 20 | 58,18800 € | 1.163,76 € |
| 40 | 55,41350 € | 2.216,54 € |
| 60 | 53,85250 € | 3.231,15 € |
| 100 | 51,94920 € | 5.194,92 € |
| Unit Price without VAT: | 71,89000 € |
|---|---|
| Unit Price with VAT: | 85,54910 € |

