
QE4E050F01 | |
|---|---|
DigiKey Part Number | 670-QE4E050F01-ND |
Manufacturer | |
Manufacturer Product Number | QE4E050F01 |
Description | RECTANGULAR CONN, 50 POS, STRAIG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,64000 € | 70,64 € |
| 20 | 57,18200 € | 1.143,64 € |
| 40 | 54,45600 € | 2.178,24 € |
| 60 | 52,92183 € | 3.175,31 € |
| 100 | 51,05100 € | 5.105,10 € |
| Unit Price without VAT: | 70,64000 € |
|---|---|
| Unit Price with VAT: | 84,06160 € |

