
QE4501A50S-F0 | |
|---|---|
DigiKey Part Number | 670-QE4501A50S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4501A50S-F0 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | Cable Clamp | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,53000 € | 65,53 € |
| 10 | 55,70100 € | 557,01 € |
| 25 | 52,21720 € | 1.305,43 € |
| 50 | 49,72700 € | 2.486,35 € |
| 100 | 47,35680 € | 4.735,68 € |
| Unit Price without VAT: | 65,53000 € |
|---|---|
| Unit Price with VAT: | 77,98070 € |

