
QE4501A50P-F0 | |
|---|---|
DigiKey Part Number | 670-QE4501A50P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4501A50P-F0 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Angled | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 62,46000 € | 374,76 € |
| Unit Price without VAT: | 62,46000 € |
|---|---|
| Unit Price with VAT: | 74,32740 € |

