
QE4501A44P-F0 | |
|---|---|
DigiKey Part Number | 670-QE4501A44P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4501A44P-F0 |
Description | QE4501A44P-F0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 44 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Green | |
Features | - | |
Insulation Material | Diallyl Phthalate (DAP) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,63500 € | 1.432,70 € |
| Unit Price without VAT: | 71,63500 € |
|---|---|
| Unit Price with VAT: | 85,24565 € |

