
QE4501A30P-F0 | |
|---|---|
DigiKey Part Number | 670-QE4501A30P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4501A30P-F0 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Plug Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Green |
Contact Type Male Pin | Insulation Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 59,29833 € | 355,79 € |
| Unit Price without VAT: | 59,29833 € |
|---|---|
| Unit Price with VAT: | 70,56501 € |

