
QE4501-30S-F0 | |
|---|---|
DigiKey Part Number | 670-QE4501-30S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4501-30S-F0 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Green |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Green |
Contact Type Female Socket | Insulation Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,16400 € | 371,64 € |
| Unit Price without VAT: | 37,16400 € |
|---|---|
| Unit Price with VAT: | 44,22516 € |

