30 Position Rectangular Housing Connector Plug Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QE4501-30P-F0

DigiKey Part Number
670-QE4501-30P-F0-ND
Manufacturer
Manufacturer Product Number
QE4501-30P-F0
Description
RECTANGULAR CONN, 30 POS, ANGLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Housing Connector Plug Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
Mfr
Number of Rows
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Lever Lock
Connector Type
Color
Green
Contact Type
Male Pin
Insulation Material
Diallyl Phthalate (DAP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
147,90000 €47,90 €
2038,76800 €775,36 €
4036,91875 €1.476,75 €
6035,87850 €2.152,71 €
10034,60990 €3.460,99 €
26032,35688 €8.412,79 €
Manufacturers Standard Package
Unit Price without VAT:47,90000 €
Unit Price with VAT:57,00100 €