
QE4401-50S-F0 | |
|---|---|
DigiKey Part Number | 670-QE4401-50S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4401-50S-F0 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,63000 € | 23,63 € |
| 10 | 20,08200 € | 200,82 € |
| 25 | 18,82480 € | 470,62 € |
| 50 | 17,92660 € | 896,33 € |
| 100 | 17,07150 € | 1.707,15 € |
| 250 | 16,00392 € | 4.000,98 € |
| 500 | 15,24114 € | 7.620,57 € |
| Unit Price without VAT: | 23,63000 € |
|---|---|
| Unit Price with VAT: | 28,11970 € |

