


QE4401-27P-F0 | |
|---|---|
DigiKey Part Number | 670-QE4401-27P-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4401-27P-F0 |
Description | RECTANGULAR CONN 27 POS, PIN CON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Rectangular Connectors - Housings Receptacle Green 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.315" (8.00mm) |
Mfr | Number of Rows 3 |
Series | Row Spacing 0.189" (4.80mm) |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Color Green |
Number of Positions | Insulation Material Diallyl Phthalate (DAP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,97000 € | 98,97 € |
| 10 | 84,13200 € | 841,32 € |
| 25 | 78,86960 € | 1.971,74 € |
| 56 | 74,51250 € | 4.172,70 € |
| 112 | 71,51911 € | 8.010,14 € |
| Unit Price without VAT: | 98,97000 € |
|---|---|
| Unit Price with VAT: | 117,77430 € |

