


QE4301A50S-F0 | |
|---|---|
DigiKey Part Number | QE4301A50S-F0-ND |
Manufacturer | |
Manufacturer Product Number | QE4301A50S-F0 |
Description | CONN PLUG HSG 50POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Lever Lock |
Packaging Bulk | Features Cable Clamp |
Part Status Active | Insulation Material Diallyl Phthalate (DAP) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,27000 € | 88,27 € |
| 10 | 75,02900 € | 750,29 € |
| 25 | 70,33520 € | 1.758,38 € |
| 50 | 66,98220 € | 3.349,11 € |
| 100 | 63,78950 € | 6.378,95 € |
| Unit Price without VAT: | 88,27000 € |
|---|---|
| Unit Price with VAT: | 105,04130 € |

