30 Rectangular Connectors - Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QE4301A30S-F0

DigiKey Part Number
QE4301A30S-F0-ND
Manufacturer
Manufacturer Product Number
QE4301A30S-F0
Description
CONN PLUG HSG 30POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
-
Features
Cable Clamp
Insulation Material
Diallyl Phthalate (DAP)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
667,45667 €404,74 €
Unit Price without VAT:67,45667 €
Unit Price with VAT:80,27344 €